Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS15C-U-KQ.
Order Code3748782
Product RangeS15C Series
Technical Datasheet
6 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €115.680 |
Price for:Each
Minimum: 1
Multiple: 1
€115.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS15C-U-KQ.
Order Code3748782
Product RangeS15C Series
Technical Datasheet
Connector Type-
Connector Type-
No. of Output Channels1Channels
Accuracy0.5%
Product RangeS15C Series
Convert From Gender-
Output Accuracy-
Supply Voltage30V
Convert From Positions-
Convert To Gender-
No. of Channels-
Signal Conditioner Mounting-
Convert To Positions-
Isolation Input-
Technical Specifications
Connector Type
-
No. of Output Channels
1Channels
Product Range
S15C Series
Output Accuracy
-
Convert From Positions
-
No. of Channels
-
Convert To Positions
-
Connector Type
-
Accuracy
0.5%
Convert From Gender
-
Supply Voltage
30V
Convert To Gender
-
Signal Conditioner Mounting
-
Isolation Input
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023587