Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoR50C-L-B22AOU-MQ.
Order Code4655903
Product RangeSNAP SIGNAL R50C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €249.740 |
Price for:Each
Minimum: 1
Multiple: 1
€249.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoR50C-L-B22AOU-MQ.
Order Code4655903
Product RangeSNAP SIGNAL R50C Series
Technical Datasheet
Signal Conditioner InputDigital
Signal Conditioner OutputVoltage
No. of Output Channels2Channels
Accuracy-
Output Accuracy-
Supply Voltage30VDC
No. of Channels2 Channel
Signal Conditioner MountingScrew Mount
Isolation Input-
Product RangeSNAP SIGNAL R50C Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Signal Conditioner Input
Digital
No. of Output Channels
2Channels
Output Accuracy
-
No. of Channels
2 Channel
Isolation Input
-
SVHC
No SVHC (15-Jan-2018)
Signal Conditioner Output
Voltage
Accuracy
-
Supply Voltage
30VDC
Signal Conditioner Mounting
Screw Mount
Product Range
SNAP SIGNAL R50C Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.124695