Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS30VR3R W/30
Order Code2565256
Product RangeQS30 Series
Technical Datasheet
10 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €204.000 |
3+ | €200.190 |
5+ | €194.470 |
Price for:Each
Minimum: 1
Multiple: 1
€204.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS30VR3R W/30
Order Code2565256
Product RangeQS30 Series
Technical Datasheet
Sensor TypeSelf-Contained Photoelectric Sensor
Sensing Range Max60m
Sensing Distance Max60m
Sensor Output TypeSPDT Relay
Sensing MethodOpposed Receiver
Product RangeQS30 Series
Supply Voltage DC Min12V
Connection Method9m 5 Wire Cable
Supply Voltage Min12V
Supply Voltage DC Max250V
Supply Voltage Max0
Qualification-
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max70°C
Technical Specifications
Sensor Type
Self-Contained Photoelectric Sensor
Sensing Distance Max
60m
Sensing Method
Opposed Receiver
Supply Voltage DC Min
12V
Supply Voltage Min
12V
Supply Voltage Max
0
IP Rating
IP67
Operating Temperature Max
70°C
Sensing Range Max
60m
Sensor Output Type
SPDT Relay
Product Range
QS30 Series
Connection Method
9m 5 Wire Cable
Supply Voltage DC Max
250V
Qualification
-
Operating Temperature Min
-20°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.652277
Product traceability