Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS30RQ
Order Code1908349
Product RangeQS30 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €112.210 |
5+ | €108.400 |
10+ | €104.850 |
25+ | €102.750 |
50+ | €100.660 |
Price for:Each
Minimum: 1
Multiple: 1
€112.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS30RQ
Order Code1908349
Product RangeQS30 Series
Technical Datasheet
Sensing Distance Max60m
Sensor Output TypeNPN / PNP
Sensing MethodThrough Beam
Product RangeQS30 Series
Connection MethodEuro Style Connector
Supply Voltage DC Min10V
Supply Voltage Min10VDC
Supply Voltage DC Max30V
Supply Voltage Max30VDC
Technical Specifications
Sensing Distance Max
60m
Sensing Method
Through Beam
Connection Method
Euro Style Connector
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
Sensor Output Type
NPN / PNP
Product Range
QS30 Series
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059194