Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS18VP6FF100Q8
Order Code1908345
Product RangeQS18 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €116.790 |
| 5+ | €112.830 |
| 10+ | €109.130 |
| 25+ | €106.950 |
| 50+ | €104.760 |
Price for:Each
Minimum: 1
Multiple: 1
€116.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS18VP6FF100Q8
Order Code1908345
Product RangeQS18 Series
Technical Datasheet
Sensing Range Max100mm
Sensing Distance Max100mm
Sensing MethodFixed Field
Sensor Output TypePNP
Product RangeQS18 Series
Supply Voltage DC Min10V
Connection MethodEuro Style Connector
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
SVHCNo SVHC (15-Jan-2018)
Product Overview
The QS18VP6FF100Q8 is a Photoelectric Sensor with visible red LED and visible red laser. It is made of thermoplastic basic rectangular with M18 barrel housing and acrylic lens. It offers proximity sensing general mode, background suppression (fixed) specific sensing mode and light/dark operation and PNP output.
- Integral 4-pin M12 QD connection
- NEMA-6 rating
- IP67 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Max
100mm
Sensing Method
Fixed Field
Product Range
QS18 Series
Connection Method
Euro Style Connector
Supply Voltage DC Max
30V
SVHC
No SVHC (15-Jan-2018)
Sensing Distance Max
100mm
Sensor Output Type
PNP
Supply Voltage DC Min
10V
Supply Voltage Min
10V
Supply Voltage Max
30V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046266