Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ60VR3AFV1000Q1
Order Code4336478
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €278.480 |
Price for:Each
Minimum: 1
Multiple: 1
€278.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ60VR3AFV1000Q1
Order Code4336478
Technical Datasheet
Sensing Range Max1m
Sensor TypeSelf-Contained Photoelectric Sensor
Sensing Distance Max1m
Sensing MethodBackground Suppression, Proximity
Sensor Output TypeSPST-NO
Output TypeSPST Relay
Product Range-
Supply Voltage DC Min12V
Connection Method4 Pin 1/2" - 20 UNF Connector
Supply Voltage DC Max250V
Supply Voltage Min24VAC
Supply Voltage Max250VAC
Light Source665nm Red LED
Qualification-
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max55°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensing Range Max
1m
Sensing Distance Max
1m
Sensor Output Type
SPST-NO
Product Range
-
Connection Method
4 Pin 1/2" - 20 UNF Connector
Supply Voltage Min
24VAC
Light Source
665nm Red LED
IP Rating
IP67
Operating Temperature Max
55°C
Sensor Type
Self-Contained Photoelectric Sensor
Sensing Method
Background Suppression, Proximity
Output Type
SPST Relay
Supply Voltage DC Min
12V
Supply Voltage DC Max
250V
Supply Voltage Max
250VAC
Qualification
-
Operating Temperature Min
-20°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.131453
Product traceability