Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ45VR3DQ
Order Code4297144
Product RangeQ45 Series
Technical Datasheet
7 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €194.120 |
| 5+ | €187.540 |
| 10+ | €181.390 |
| 25+ | €177.760 |
| 50+ | €174.130 |
Price for:Each
Minimum: 1
Multiple: 1
€194.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ45VR3DQ
Order Code4297144
Product RangeQ45 Series
Technical Datasheet
Sensing Range Max450mm
Sensing Distance Max450mm
Sensing MethodDiffuse
Sensor Output TypeSPDT Relay
Product RangeQ45 Series
Connection Method5 Pin Mini Connector
Supply Voltage DC Min12V
Supply Voltage DC Max250V
Supply Voltage Min12V
Supply Voltage Max0
SVHCNo SVHC (15-Jan-2018)
Product Overview
Q45VR3DQ is a Q45 series diffuse, rugged rectangle sensor. It is an advanced one-piece photoelectric sensor with outstanding optical performance and an extremely rugged design.
- Universal supply voltage range from 12 to 250VDC or 24 to 250VAC
- Highly visible power, signal (AID™ System 1), and output indicator LEDs
- Designed to withstand 1200psi washdown; exceeds its NEMA 6P and IEC IP67 rating
- 45cm (18inches) range, 5-pin mini-style QD cable
- SPDT electro-mechanical relay output type
- IP67 rating, NEMA 4X rating, AC/DC universal power, rectangular housing style
- E/M relay input output, 450mm max sensing distance, SPDT E/M relay output
- Integral QD connection, 7/8inch mini quick disconnect type
- 15ms output response time, 90% at 50°C maximum operating relative humidity
- Operating temperature range from -25°C to 55°C
Warnings
Not to be used for personnel protection. Never use this device as a sensing device for personnel protection. Doing so could lead to serious injury or death.
Technical Specifications
Sensing Range Max
450mm
Sensing Method
Diffuse
Product Range
Q45 Series
Supply Voltage DC Min
12V
Supply Voltage Min
12V
SVHC
No SVHC (15-Jan-2018)
Sensing Distance Max
450mm
Sensor Output Type
SPDT Relay
Connection Method
5 Pin Mini Connector
Supply Voltage DC Max
250V
Supply Voltage Max
0
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.272154