Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ2XRNLAF100-Q3
Order Code3972992
Product RangeQ2X Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €177.030 |
Price for:Each
Minimum: 1
Multiple: 1
€177.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ2XRNLAF100-Q3
Order Code3972992
Product RangeQ2X Series
Technical Datasheet
Sensing Range Max100mm
Sensor TypePhotoelectric Sensor
Sensing Distance Max100mm
Sensor Output TypeNPN
Sensing MethodBackground Suppression, Proximity
Output TypeDigital - NPN
Product RangeQ2X Series
Connection Method4 Pin M12 Pigtail Quick Disconnect Connector
Supply Voltage DC Min10V
Supply Voltage Min10VDC
Supply Voltage DC Max30V
Supply Voltage Max30VDC
Light Source680nm Red Laser
Qualification-
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max50°C
Technical Specifications
Sensing Range Max
100mm
Sensing Distance Max
100mm
Sensing Method
Background Suppression, Proximity
Product Range
Q2X Series
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Light Source
680nm Red Laser
IP Rating
IP67
Operating Temperature Max
50°C
Sensor Type
Photoelectric Sensor
Sensor Output Type
NPN
Output Type
Digital - NPN
Connection Method
4 Pin M12 Pigtail Quick Disconnect Connector
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-25°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020866
Product traceability