Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ2XANAF150-Q3
Order Code4297128
Product RangeQ2X Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €161.520 |
Price for:Each
Minimum: 1
Multiple: 1
€161.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ2XANAF150-Q3
Order Code4297128
Product RangeQ2X Series
Technical Datasheet
Sensing Range Max150mm
Sensing Distance Max150mm
Sensing MethodBackground Suppression
Sensor Output TypeNPN
Product RangeQ2X Series
Connection MethodM8 Connector
Supply Voltage DC Min10V
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (15-Jan-2018)
Product Overview
Q2XANAF150-Q3 is a Q2X mechanically adjustable miniature sensor. Powerful and simple sensing in a miniature package makes the Q2X ideal for installation in very precise machinery and tight industrial spaces.
- Light operate output state and NPN output
- LED adjustable-field
- PC/ABS housing and acrylic lens cover
- 18 to 150mm sensor range
- 6inch 3-pin M8 pigtail connector
- Small visible red LED or Class 1 laser emitter spot
- Simple multi-turn screw adjustment of cut-off distance
- Reliable detection of objects when the background condition is not controlled or fixed
- Crosstalk immunity algorithm allows two sensors to be used in close proximity
- IP67 environmental rating and operating conditions range from -25 to +50˚C
Warnings
Do not use this device for personnel protection. Using this device for personnel protection could result in serious injury or death.
Technical Specifications
Sensing Range Max
150mm
Sensing Method
Background Suppression
Product Range
Q2X Series
Supply Voltage DC Min
10V
Supply Voltage Max
30V
Sensing Distance Max
150mm
Sensor Output Type
NPN
Connection Method
M8 Connector
Supply Voltage Min
10V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018143