Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ20-2KLAF3-Q
Order Code4733604
Product RangeQ20-2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €300.340 |
Price for:Each
Minimum: 1
Multiple: 1
€300.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ20-2KLAF3-Q
Order Code4733604
Product RangeQ20-2 Series
Technical Datasheet
Sensing Distance Max3m
Sensing MethodBackground Suppression, Proximity
Output TypeDigital - PNP with IO-Link
Product RangeQ20-2 Series
Connection Method150mm Cable with 4 Pin M8 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Qualification-
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max50°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensing Distance Max
3m
Output Type
Digital - PNP with IO-Link
Connection Method
150mm Cable with 4 Pin M8 Connector
Supply Voltage Max
30VDC
IP Rating
IP67
Operating Temperature Max
50°C
Sensing Method
Background Suppression, Proximity
Product Range
Q20-2 Series
Supply Voltage Min
10VDC
Qualification
-
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.204