Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ12AB6FF50Q.
Order Code3358645
Product RangeQ12 Series
Technical Datasheet
8 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €115.150 |
Price for:Each
Minimum: 1
Multiple: 1
€115.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ12AB6FF50Q.
Order Code3358645
Product RangeQ12 Series
Technical Datasheet
Sensing Range Max50mm
Sensing Distance Max50mm
Sensor Output TypeNPN / PNP LO
Sensing MethodFixed Field, Background Suppression, Proximity
Product RangeQ12 Series
Connection MethodCable with 4 Pin M8 Connector
Supply Voltage DC Min10V
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
Qualification-
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max55°C
Technical Specifications
Sensor Type
Miniature Self-Contained Photoelectric Sensor
Sensing Distance Max
50mm
Sensing Method
Fixed Field, Background Suppression, Proximity
Connection Method
Cable with 4 Pin M8 Connector
Supply Voltage Min
10V
Supply Voltage Max
30V
IP Rating
IP67
Operating Temperature Max
55°C
Sensing Range Max
50mm
Sensor Output Type
NPN / PNP LO
Product Range
Q12 Series
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Qualification
-
Operating Temperature Min
-20°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017237
Product traceability