Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoMBE1816Q.
Order Code3922280
Product RangeMINI-ARRAY BASIC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €399.930 |
3+ | €392.450 |
5+ | €381.240 |
Price for:Each
Minimum: 1
Multiple: 1
€399.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoMBE1816Q.
Order Code3922280
Product RangeMINI-ARRAY BASIC Series
Technical Datasheet
Performance Level-
Safety Curtain Category-
Safety Integrity Level-
No. of Beams24
Protection Height448mm
Sensing Range Max2m
IP RatingIP54
Approvals / StandardsCE
Beam Spacing19mm
Control Output Type-
Supply Voltage Max30VDC
Product RangeMINI-ARRAY BASIC Series
Technical Specifications
Performance Level
-
Safety Integrity Level
-
Protection Height
448mm
IP Rating
IP54
Beam Spacing
19mm
Supply Voltage Max
30VDC
Safety Curtain Category
-
No. of Beams
24
Sensing Range Max
2m
Approvals / Standards
CE
Control Output Type
-
Product Range
MINI-ARRAY BASIC Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.831449