Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoMBE1216Q
Order Code4297182
Product RangeMINI-ARRAY BASIC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €325.260 |
Price for:Each
Minimum: 1
Multiple: 1
€325.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoMBE1216Q
Order Code4297182
Product RangeMINI-ARRAY BASIC Series
Technical Datasheet
Performance Level-
Safety Curtain Category-
Safety Integrity Level-
No. of Beams16
Protection Height295mm
Sensing Range Max2m
IP RatingIP54
Approvals / StandardsCE
Beam Spacing19mm
Control Output Type-
Supply Voltage Max30VDC
Product RangeMINI-ARRAY BASIC Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Mini-array basic two-piece measuring light curtain
- 2 piece mini-array basic series emitter
- 3/4inch optical spacing, 295mm sensing length
- Range is 2m, input voltage range from 16 to 30VDC
- 8-pin M12 integral QD
- Aluminium primary housing material, 19mm beam spacing
- 16 number of beams, 95% Max relative humidity
- Temperature range from -40 to 70°C
Technical Specifications
Performance Level
-
Safety Integrity Level
-
Protection Height
295mm
IP Rating
IP54
Beam Spacing
19mm
Supply Voltage Max
30VDC
SVHC
No SVHC (14-Jun-2023)
Safety Curtain Category
-
No. of Beams
16
Sensing Range Max
2m
Approvals / Standards
CE
Control Output Type
-
Product Range
MINI-ARRAY BASIC Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.639996