Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoLE550KQ
Order Code4297161
Product RangeLE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €927.980 |
Price for:Each
Minimum: 1
Multiple: 1
€927.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoLE550KQ
Order Code4297161
Product RangeLE Series
Technical Datasheet
Sensing Range Max1m
Sensor TypeDistance Sensor
Sensing Distance Max1m
Sensing MethodTriangulation, Proximity
Output TypeDigital - Push-Pull, PNP, IO-Link
Supply Voltage DC Max30V
Product RangeLE Series
Connection Method5 Pin M12 Integral Quick Disconnect Connector
Supply Voltage Min12VDC
Supply Voltage Max30VDC
Light SourceRed Laser
Qualification-
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max55°C
SVHCNo SVHC (15-Jan-2018)
Product Overview
- LE series laser displacement sensor
- Visible red laser sensing beam, DC power, NEMA 4X rating, IP67 rating
- Rectangular housing style, zinc alloy die-cast primary housing material
- Discrete input output, integral QD connection, M12 quick disconnect type
- 100 to 1000mm sensing distance range, 12 to 30VDC power supply range
- Push button; remote teach adjustments, 1 NPN/PNP Configurable; 1 PNP discrete (switched) outputs
- 2ms minimum response time, 10000Lux max ambient light
- Remote teach, timing (hold/delay), quick disconnect
- Health/ marginal signal output, IO link
- Operating temperature range from -20 to 55°C
Technical Specifications
Sensing Range Max
1m
Sensing Distance Max
1m
Output Type
Digital - Push-Pull, PNP, IO-Link
Product Range
LE Series
Supply Voltage Min
12VDC
Light Source
Red Laser
IP Rating
IP67
Operating Temperature Max
55°C
Sensor Type
Distance Sensor
Sensing Method
Triangulation, Proximity
Supply Voltage DC Max
30V
Connection Method
5 Pin M12 Integral Quick Disconnect Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-20°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.255826