Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK100PDBLRGBD15Q
Order Code4757789
Product RangeK100 Pro Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €434.000 |
Price for:Each
Minimum: 1
Multiple: 1
€434.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK100PDBLRGBD15Q
Order Code4757789
Product RangeK100 Pro Series
Technical Datasheet
Module Lens ColourMulticolour
Supply Voltage VAC-
Supply Voltage VDC30V
Visual Signal TypeContinuous, Intensity Sweep, Steady
Lens Diameter118.62mm
Product RangeK100 Pro Series
IP / NEMA RatingIP66, IP69K
Power Rating-
External Height5.3"
Operating Temperature Min-40°C
Operating Temperature Max50°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Module Lens Colour
Multicolour
Supply Voltage VDC
30V
Lens Diameter
118.62mm
IP / NEMA Rating
IP66, IP69K
External Height
5.3"
Operating Temperature Max
50°C
Supply Voltage VAC
-
Visual Signal Type
Continuous, Intensity Sweep, Steady
Product Range
K100 Pro Series
Power Rating
-
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.585