Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoDQ12RB6FF30Q.
Order Code3358929
Product RangeDQ12 Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €121.670 |
3+ | €119.400 |
5+ | €115.990 |
Price for:Each
Minimum: 1
Multiple: 1
€121.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoDQ12RB6FF30Q.
Order Code3358929
Product RangeDQ12 Series
Technical Datasheet
Sensing Range Max30mm
Sensing Distance Max30mm
Sensor Output TypeNPN / PNP DO
Sensing MethodFixed Field
Product RangeDQ12 Series
Connection MethodM8 Connector
Supply Voltage DC Min10V
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
Technical Specifications
Sensing Range Max
30mm
Sensor Output Type
NPN / PNP DO
Product Range
DQ12 Series
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensing Distance Max
30mm
Sensing Method
Fixed Field
Connection Method
M8 Connector
Supply Voltage Min
10V
Supply Voltage Max
30V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01769
Product traceability