Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoDQ12AP6FF15Q3
Order Code3358924
Product RangeDQ12 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €130.260 |
3+ | €127.820 |
5+ | €124.180 |
Price for:Each
Minimum: 1
Multiple: 1
€130.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoDQ12AP6FF15Q3
Order Code3358924
Product RangeDQ12 Series
Technical Datasheet
Sensing Range Max15mm
Sensing Distance Max15mm
Sensor Output TypePNP LO
Sensing MethodFixed Field
Product RangeDQ12 Series
Connection MethodM8 Connector
Supply Voltage DC Min10V
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
Technical Specifications
Sensing Range Max
15mm
Sensor Output Type
PNP LO
Product Range
DQ12 Series
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensing Distance Max
15mm
Sensing Method
Fixed Field
Connection Method
M8 Connector
Supply Voltage Min
10V
Supply Voltage Max
30V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022226
Product traceability