Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part No11-BG00-31-D-024.
Order Code3872958
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €109.510 |
3+ | €107.460 |
5+ | €104.390 |
Price for:Each
Minimum: 1
Multiple: 1
€109.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part No11-BG00-31-D-024.
Order Code3872958
Technical Datasheet
Coil Voltage24VDC
Contact Configuration3PST-NO, SPST-NC
Product Range-
Relay MountingDIN Rail
Contact Current10A
Relay TerminalsScrew
Contact Voltage AC Nom690V
Contact Voltage DC Nom-
Contact Material-
IP RatingIP20
Technical Specifications
Coil Voltage
24VDC
Product Range
-
Contact Current
10A
Contact Voltage AC Nom
690V
Contact Material
-
Contact Configuration
3PST-NO, SPST-NC
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
-
IP Rating
IP20
Technical Docs (2)
Legislation and Environmental
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.224532
Product traceability