Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €357.990 |
Product Information
Product Overview
The BGL series Through-beam Sensor is unsurpassed in their accuracy, ability to discriminate small parts and fine detail, as well as their operating reliability. The goal of eliminating these objections has LED to the concept of the slot sensor. A full range of slot sensors with a variety of slot openings and dimensions ensures that virtually any sensing task can be handled while still using standard product. Laser slot sensors are the logical extension of this proven concept. They are unbeatable when it comes to accuracy, detail discrimination and operating reliability. Balluff laser slot sensors are ideal for precise positioning as well as reliable detection of fast-moving processes and small parts.
- Integrated processing electronics
- Easy to use and adjust
- Only one cable connection needed
- Tough metal housing
- Glass optical surface
- High switching frequency
- Adjustable sensitivity
- High resolution
- NO/NC toggle switch
- LED indicator 360° visible
- Red or laser light
- Identical housing dimensions for both light versions
- Slot arm 10 x 10mm, even for large slot openings
- Side-by-side allowed
- Laser class 1
Applications
Sensing & Instrumentation, Robotics, Automation & Process Control
Technical Specifications
50mm
BGL Series
30V
60°C
PNP
10V
-10°C
Lead (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate