Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €62.630 |
5+ | €58.380 |
10+ | €57.430 |
25+ | €56.470 |
50+ | €55.340 |
Price for:Each
Minimum: 1
Multiple: 1
€62.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBALLUFF
Manufacturer Part NoBESM18MI-NSC50B-BV03
Order Code1606706
Technical Datasheet
Sensing Range Max5mm
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Thread Size - MetricM18
Sensing Distance Max-
Sensor Output TypeNPN
Supply Voltage DC Min12V
Sensing Distance Nom5mm
Supply Voltage Min12VDC
Supply Voltage DC Max30V
Supply Voltage Max30VDC
Sensor Output Type3-Wire, NPN, NO
Sensor Case / PackageCylindrical M18 Thread
Sensor TerminalsCable
Sensor Body MaterialBrass
IP Rating-
Operating Temperature Min-25°C
Product Range-
Product Overview
The BESM18MI-NSC50B-BV03 is an Inductive Sensor features function indicator, polarity reversal protected, short circuit protected.
- Flush shielded mechanical installation condition
- 4mm Assured operating distance
- 5.00mm Rated operating distance
- 700Hz Switching frequency
- Normally open (NO) switching function
- NPN Switching output
- 3.00m PVC, Cable connection type
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Max
5mm
Operating Temperature Max
70°C
Thread Size - Metric
M18
Sensor Output Type
NPN
Sensing Distance Nom
5mm
Supply Voltage DC Max
30V
Sensor Output Type
3-Wire, NPN, NO
Sensor Terminals
Cable
IP Rating
-
Product Range
-
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Max
-
Supply Voltage DC Min
12V
Supply Voltage Min
12VDC
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical M18 Thread
Sensor Body Material
Brass
Operating Temperature Min
-25°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18