Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €59.990 |
5+ | €55.920 |
10+ | €55.010 |
25+ | €54.090 |
50+ | €53.010 |
Price for:Each
Minimum: 1
Multiple: 1
€59.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The BESM08MI-NSC15B-BV03 is an Inductive Sensor features function indicator, polarity reversal protected, short circuit protected.
- Flush shielded mechanical installation condition
- 1.20mm Assured operating distance
- 1.50mm Rated operating distance
- 1000Hz Switching frequency
- Normally open (NO) switching function
- NPN Switching output
- 3.00m PVC, Cable connection type
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Max
1.5mm
Sensor Output Type
NPN
Product Range
-
Thread Size - Metric
M8
Supply Voltage DC Max
24V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04