Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €130.660 |
Product Information
Product Overview
S410 is a 1/4" and 1/2" square drive socket set with metric hex profile and combination spanner set.
- High-performance alloy steel
- High density polythene (HDPE) case
- ISO 1174 and DIN 3120 standards
- Matte finish
Contents
10-piece 1/4" hex socket set, 2-piece 1/4" extension bars, 50mm/2" and 150mm/6", 1-piece 1/4" sliding T-bar: 100mm/4", 1-piece 1/4" universal joint, 1-piece 1/4" ratchet, quick-release, 60 teeth/6° action angle, 10-piece 1/2" hex sockets 10, 12, 13, 14, 15, 16, 17, 19, 21 and 24mm, 2-piece 1/2" extension bars, 125mm/5" and 250mm/10", 1-piece 1/2" universal joint, 1-piece 1/2" ratchet: quick-release, 60 teeth/6° action angle, 12-piece combination spanners on a practical removable tool-rack.
Technical Specifications
41 Pieces of 1/4" and 1/2" Square Drive Sockets with Metric Hex Profile and Combination Spanner Set
No SVHC (25-Jun-2025)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate