Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part NoS330
Order Code1356170
Also Known AsGTIN UPC EAN: 7314150104024
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €117.050 |
5+ | €102.680 |
10+ | €100.630 |
Price for:Each
Minimum: 1
Multiple: 1
€117.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBAHCO
Manufacturer Part NoS330
Order Code1356170
Also Known AsGTIN UPC EAN: 7314150104024
Technical Datasheet
Product Range-
Product Overview
- 1/4" and 3/8" socket set
- Less wear and damage to fastener thanks to Dynamic-Drive™ profile sockets
- High performance alloy steel
- Quick socket release button on ratchet
- Matte finish
- Case: High Density Polythene (HDPE)
- Standards: ISO 1174 and DIN 3120
Contents
12 pcs 3/8" hex sockets: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 22mm, 1 pc 3/8" ratchet quick release, 60 teeth/6° action angle, 2 pcs 3/8" extension bars 75 mm/3" & 150 mm/6", ⅜" spark plug socket - 21mm (¹³/₁₆"), ⅜" x ¼" bit holder, ⅜" sockets: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 22mm, ¼" spinner handle - 150mm, ¼" x ¼" bit holder, ¼" slotted bits: 4, 5.5, 7mm, ¼" Phillips bits: PH1, PH2, PH3, PH4, ¼" Hex bits: 3, 4, 5, 6, 7, 8mm
Technical Specifications
Kit Contents
10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 22mm, PH1, PH2, PH3, Ratchet, Bit Holder
SVHC
No SVHC (14-Jun-2023)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82042000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.04