Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part No2101G-180
Order Code3374726
Product RangeBahco - 2101G Series Cutters
Also Known AsGTIN UPC EAN: 7314150106493
Technical Datasheet
4 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €28.460 |
Price for:Each
Minimum: 1
Multiple: 1
€28.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBAHCO
Manufacturer Part No2101G-180
Order Code3374726
Product RangeBahco - 2101G Series Cutters
Also Known AsGTIN UPC EAN: 7314150106493
Technical Datasheet
Cutter TypeSide
Overall Length180mm
Cut TypeStraight
Cutting Capacity Max3.5mm
Cutting Edge Hardness-
Product RangeBahco - 2101G Series Cutters
SVHCNo SVHC (25-Jun-2025)
Product Overview
Ergonomically designed side cutters for cutting soft to very hard wires such as steel and piano wires.
- Progressive cutting edge will easily strip soft cables while also cutting steel nails cleanly
- Induction hardened cutting edges
- Ergonomic slip resistant grips
- Black oxidised pliers
Technical Specifications
Cutter Type
Side
Cut Type
Straight
Cutting Edge Hardness
-
SVHC
No SVHC (25-Jun-2025)
Overall Length
180mm
Cutting Capacity Max
3.5mm
Product Range
Bahco - 2101G Series Cutters
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.245