Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part No2058/S26-2
Order Code3376644
Also Known AsGTIN UPC EAN: 7314151849283
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerBAHCO
Manufacturer Part No2058/S26-2
Order Code3376644
Also Known AsGTIN UPC EAN: 7314151849283
Technical Datasheet
Kit Contents-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Sockets and ratchet made from chrome vanadium steel
- Bits; zinc phosphate finish
- Supplied in a plastic case
Contents
Bit Ratchet, Adaptor, Bit Holder, Bits:- Phillips: PH0, PH1, PH2, Pozidriv: PZ0, PZ1, PZ2, Torx: T4, T5, T6, T7, T8, Hex 1.5mm, 2mm, 2.5mm, 3mm, Slotted 3mm, 4mm, 5 mm, Sockets 4mm, 5mm, 6mm, 7mm, 8mm
Technical Specifications
Kit Contents
-
SVHC
No SVHC (25-Jun-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82042000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27