Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part No1936M-22-24
Order Code7062771
Also Known AsGTIN UPC EAN: 7314151830175 7314151830175
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €24.230 |
Price for:Each
Minimum: 1
Multiple: 1
€24.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 1936M-22-24 is a double head box Socket Wrench made of chrome-molybdenum steel.
- Tubular and straight
- Chrome-plated micro matt finishing provides high quality surface
- DIN 896-B Standard
- Tubular, straight
- Chrome plated micro matt finishing provides high quality surface
Applications
Maintenance & Repair
Technical Specifications
AF Size - Metric
24mm
Length
177mm
SVHC
No SVHC (25-Jun-2025)
AF Size - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28