Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part No111Z-7/16
Order Code7076654
Also Known AsGTIN UPC EAN: 7314151828974 7314151828974
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.110 |
| 4+ | €11.650 |
| 10+ | €10.490 |
| 20+ | €9.900 |
Price for:Each
Minimum: 1
Multiple: 1
€13.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 111Z-7/16 is a Combination Spanner with 12-point Dynamic-Drive™ profile provides longer life for screws and nuts. It is made of high performance alloy steel.
- U-shaped shank provides better comfort
- Bigger and bi-directional size marking for easy identification
- Chrome-plated micro matt finishing provides high quality surface
- 15° Open end angle with a slimmer head to get more accessibility
- 15° Ring end angle for knuckle clearance or better grip
- 12 points Dynamic-Drive Profile provides longer life for screws and nuts
- Ring end angle 15º for knuckle clearance or better grip
- Bigger and bi-directional size marking for easy identification
- Chrome plated Micro Matt finishing provides high quality surface
- Patented U shape design
Applications
Maintenance & Repair
Technical Specifications
AF Size - Metric
-
Length
135mm
SVHC
No SVHC (25-Jun-2025)
AF Size - Imperial
7/16"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044