Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerB&K PRECISION
Manufacturer Part NoXLN60026
Order Code2788011
Product RangeXLN Series
Also Known AsGTIN UPC EAN: 817050920130
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2,730.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,730.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoXLN60026
Order Code2788011
Product RangeXLN Series
Also Known AsGTIN UPC EAN: 817050920130
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min5V
Output Voltage Max600V
Output Current Min10mA
Output Current Max2.6A
Power Rating1.56kW
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Manufacturer Warranty3 Years
Product RangeXLN Series
Plug Type-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
5V
Output Current Min
10mA
Power Rating
1.56kW
Supply Voltage Max
240VAC
Product Range
XLN Series
SVHC
No SVHC (07-Nov-2024)
No. of Outputs
1 Output
Output Voltage Max
600V
Output Current Max
2.6A
Supply Voltage Min
100VAC
Manufacturer Warranty
3 Years
Plug Type
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9