Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €60.000 |
Price for:Each
Minimum: 1
Multiple: 1
€60.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoPR 37AG
Order Code3617743
Technical Datasheet
Oscilloscope Probe FunctionPassive
Bandwidth150MHz
Input Voltage Max600V
Test Probe Attenuation1:1, 10:1
For Use WithBK Precision Oscilloscopes
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
PR 37AG is a general purpose passive probe. This probe increases the versatility of your oscilloscope with both fixed and switchable attenuation. The probe includes a full accessory kit with a sprung hook, replacement tip and BNC adapter.
- IEC61010-031 complaint
- 6/150MHz bandwidth
- x1/x10/REF attenuation
- 48" (1.2m) cable
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
600V
For Use With
BK Precision Oscilloscopes
SVHC
No SVHC (07-Nov-2024)
Bandwidth
150MHz
Test Probe Attenuation
1:1, 10:1
Product Range
-
Technical Docs (1)
Alternatives for PR 37AG
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09979