Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerB&K PRECISION
Manufacturer Part NoBK2709B
Order Code3010330
Product RangeTool Kit 2700 Series
Also Known As2709B
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €135.000 |
Price for:Each
Minimum: 1
Multiple: 1
€135.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoBK2709B
Order Code3010330
Product RangeTool Kit 2700 Series
Also Known As2709B
Technical Datasheet
No. of Digits3.75
DMM Response TypeTrue RMS
Display Count6600
Range SelectionAuto, Manual
Voltage Measure DC Max1kV
Voltage Measure AC Max750V
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max34Mohm
Manufacturer Warranty3 Years
Product RangeTool Kit 2700 Series
Product Overview
- Auto/manual ranging true RMS digital multimeter with large LCD backlight
- Measures DC voltage to 1000V, AC voltage to 750V
- Measures up to 10A (AC & DC)
- Continuity test and diode test
- Magnetic hanging strap
- Resistance to 66Mohm and capacitance to 66mF
- Frequency counter to 66MHz
- Auto power off
Contents
DMM, User manual, One set test of leads, One spare fuse, 9V battery (installed).
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
DMM Response Type
True RMS
Range Selection
Auto, Manual
Voltage Measure AC Max
750V
Current Measure AC Max
10A
Manufacturer Warranty
3 Years
SVHC
No SVHC (07-Nov-2024)
No. of Digits
3.75
Display Count
6600
Voltage Measure DC Max
1kV
Current Measure DC Max
10A
Resistance Measure Max
34Mohm
Product Range
Tool Kit 2700 Series
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1