Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerB&K PRECISION
Manufacturer Part NoBK1698B
Order Code3289121
Product Range1696B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €490.000 |
Price for:Each
Minimum: 1
Multiple: 1
€490.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoBK1698B
Order Code3289121
Product Range1696B Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min1V
Output Voltage Max60V
Output Current Min0A
Output Current Max3.3A
Power Rating200W
Supply Voltage Min100V
Supply Voltage Max240V
Manufacturer Warranty2 Years
Product Range1696B Series
Plug Type-
Product Overview
- 1696B series 200W programmable DC power supplies
- Built-in voltage, current and power meter
- List mode (timed programming) program up to 20 steps
- Automatic CV/CC crossover operation
- Overvoltage (OVP), overcurrent (OCP), overtemperature (OTP) and key-lock function
- Control up to 31 power supplies from one PC through RS485
- Store up to 10 voltage and current combinations for quick output
- Lightweight and compact
- Thermostatically-controlled fan with linear-speed control to minimize fan noise
- USB and RS485 interfaces, supports basic SCPI commands
Contents
Programmable DC power supply, PC software, RS485 adapter, USB cable, and test report
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
1V
Output Current Min
0A
Power Rating
200W
Supply Voltage Max
240V
Product Range
1696B Series
SVHC
No SVHC (07-Nov-2024)
No. of Outputs
1 Output
Output Voltage Max
60V
Output Current Max
3.3A
Supply Voltage Min
100V
Manufacturer Warranty
2 Years
Plug Type
-
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.1