Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €445.000 |
Product Information
Product Overview
The BK1692 Switching Mode DC Power Supply provides high current output in a lightweight and compact package. It is suitable for a variety of uses, especially for powering DC operated mobile radio equipment on the bench. It provides a variable voltage output from 3V to 15V at 40A continuous operation. In addition a fixed 13.8 VDC output is also selectable by a slider switch. Switching mode power supplies have the advantage of lightweight and high efficiency when compared to traditional linear mode power supplies. The efficiency can exceed 80% under the best conditions. Advanced circuitry protects against overload and provides immunity from RFI. A bright red and green LED display provides for an accurate and highly readable indicator of settings.
- Lightweight and compact
- High efficiency
- Current fold back circuitry with illuminated indicator prevents overloading the power supply
- Over temperature protection circuitry
- Over voltage protection prevents abnormal high output voltage
- High RFI stability
- Variable output 3V to 15V at 40A
Technical Specifications
Adjustable, Fixed
3V
-
-
120VAC
-
No SVHC (07-Nov-2024)
1 Output
15V
40A
-
1 Year
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate