Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4,300.000 |
Product Information
Product Overview
BCS6402 is a single channel battery charger/simulator and precision DC power supply optimized for testing batteries and battery-operated devices. It features source/sink capabilities, a bipolar output, and variable output impedance to charge, discharge, or simulate batteries used in portable and wearable electronic devices. The battery function can be set to charge, discharge, or simulator mode. In charge mode these instruments source power with configurable stop conditions. The output can be configured to provide electrical isolation from connected batteries preventing parasitic drain when charging is complete. In discharge mode, these instruments act as a load to sink power up to 150W. These two modes are useful for battery charge-discharge cycle testing or evaluating charger circuits under load. In simulator mode, it offers control over these conditions with configurable capacity, voltage, and resistance points to evaluate device behaviour under various simulated battery conditions.
- Maximum output voltage of +/-30V, max source/sink current is 5A, 150W power
- Compact 2U form factor
- 4.3-inch colour TFT display
- Bidirectional capabilities in battery mode to simulate a rechargeable battery
- Variable output impedance 0 ohm to 1ohm
- Fast load recovery time <lt/> 30µs to minimize overshoot, Linear regulation with low noise <lt/> 3mVpp
- High 100nA current readback resolution
- List programming: save 20 list mode programs with up to 30 steps each into internal memory
- Internal storage for 20 user-configurable battery charge & simulation profiles with 40 steps each
- Rear panel digital voltmeter (DVM) and rear output terminals with remote sense
Contents
DC power supply, Power cord, Certificate of calibration.
Technical Specifications
Programmable
-30V
0A
150W
121VAC
BCS Series
No SVHC (07-Nov-2024)
1 Output
30V
5A
99VAC
3 Years
-
Technical Docs (1)
Alternatives for BCS6402
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate