Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part No1393824-5
Order Code2885745
Product RangeV23154
Also Known AsV23154Z1006
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €25.800 |
20+ | €25.790 |
40+ | €25.270 |
100+ | €24.760 |
260+ | €24.240 |
Price for:Each
Minimum: 1
Multiple: 1
€25.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part No1393824-5
Order Code2885745
Product RangeV23154
Also Known AsV23154Z1006
Technical Datasheet
Socket MountingPanel
Socket TerminalsSolder
No. of Pins-
Current Rating5A
Voltage Rating-
Product RangeV23154
SVHCTo Be Advised
Technical Specifications
Socket Mounting
Panel
No. of Pins
-
Voltage Rating
-
SVHC
To Be Advised
Socket Terminals
Solder
Current Rating
5A
Product Range
V23154
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0072
Product traceability