Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part No9-1393806-4
Order Code2885728
Product RangeCradle N V23154 Series
Also Known AsV23154C 722B104
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €107.080 |
| 10+ | €97.170 |
| 25+ | €86.020 |
| 100+ | €83.290 |
Price for:Each
Minimum: 1
Multiple: 1
€107.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part No9-1393806-4
Order Code2885728
Product RangeCradle N V23154 Series
Also Known AsV23154C 722B104
Technical Datasheet
Coil Voltage32VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeCradle N V23154 Series
Relay MountingSocket
Coil TypeNon Latching
Relay TerminalsQuick Connect, Solder
Contact Voltage VAC125V
Contact Voltage VDC150V
Contact MaterialSilver Gold
Coil Resistance1.7kohm
SVHCTo Be Advised
Technical Specifications
Coil Voltage
32VDC
Contact Current
2A
Relay Mounting
Socket
Relay Terminals
Quick Connect, Solder
Contact Voltage VDC
150V
Coil Resistance
1.7kohm
Contact Configuration
DPDT
Product Range
Cradle N V23154 Series
Coil Type
Non Latching
Contact Voltage VAC
125V
Contact Material
Silver Gold
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability