Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23105A5403A201
Order Code2533099
Product RangeD2n/V23105 Series
Also Known As1393793-8
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23105A5403A201
Order Code2533099
Product RangeD2n/V23105 Series
Also Known As1393793-8
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationDPDT
Contact Current3A
Product RangeD2n/V23105 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialSilver Nickel
Coil Resistance360ohm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The V23105A5403A201 is a Signal Relay with gold-plated AgNi contact and DPDT contact configuration. The 1393793-8 D2n/V23105 series standard signal relay is suitable for office equipment, control equipment and entertainment electronics.
- AC/DC actuating system
- Monostable coil
- Immersion cleanable
- 3A Contact limiting breaking current
- 1000MΩ Insulation initial resistance
- 10mA at 20mV Minimum recommended contact load
- 100μV Minimum switching voltage
- <lt/>100mΩ at 10mA/20mV Initial contact resistance
- 750VRMS Insulation initial dielectric voltage (between adjacent contacts)
- 750VRMS Insulation initial dielectric voltage (between open contacts)
- 1050VRMS Insulation initial dielectric voltage (between contacts and coil)
Applications
Communications & Networking, Test & Measurement, Consumer Electronics, Medical
Technical Specifications
Coil Voltage
24VDC
Contact Current
3A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
220V
Coil Resistance
360ohm
Contact Configuration
DPDT
Product Range
D2n/V23105 Series
Coil Type
Non Latching
Contact Voltage VAC
250V
Contact Material
Silver Nickel
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003856
Product traceability