Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23105A5303A201
Order Code1174984
Product RangeD2n/V23105 Series
Also Known As9-1393792-7, V23105A5303A201
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23105A5303A201
Order Code1174984
Product RangeD2n/V23105 Series
Also Known As9-1393792-7, V23105A5303A201
Technical Datasheet
Coil Voltage12VDC
Contact ConfigurationDPDT
Contact Current3A
Product RangeD2n/V23105 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialSilver Nickel
Coil Resistance720ohm
SVHCNo SVHC (17-Dec-2014)
Product Overview
The D2n/V23105 series from TE Connectivity are through hole signal relays. These relays are used in communications equipment, office equipment, measurement and control equipment, entertainment electronics.
- DPDT contact configuration
- Monostable DC coil
- Switching capacity of 3A at 220VDC, 250VAC
- 550 mW coil power
- 1.5KV (10/700μs) between coil and contacts
- 20mm x 10mm x 11mm size
- Compliance to UL standards
Applications
Communications & Networking, Test & Measurement, Medical, Consumer Electronics, Automation & Process Control
Technical Specifications
Coil Voltage
12VDC
Contact Current
3A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
220V
Coil Resistance
720ohm
Contact Configuration
DPDT
Product Range
D2n/V23105 Series
Coil Type
Non Latching
Contact Voltage VAC
250V
Contact Material
Silver Nickel
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability