Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23054D1020F104
Order Code2885713
Product RangeCradle S/V23054 Series
Also Known As9-1393812-3
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23054D1020F104
Order Code2885713
Product RangeCradle S/V23054 Series
Also Known As9-1393812-3
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationDPDT
Contact Current5A
Product RangeCradle S/V23054 Series
Relay MountingSocket
Coil TypeNon Latching
Relay TerminalsQuick Connect, Solder
Contact Voltage VAC250V
Contact Voltage VDC260V
Contact MaterialSilver
Coil Resistance630ohm
SVHCTo Be Advised
Technical Specifications
Coil Voltage
24VDC
Contact Current
5A
Relay Mounting
Socket
Relay Terminals
Quick Connect, Solder
Contact Voltage VDC
260V
Coil Resistance
630ohm
Contact Configuration
DPDT
Product Range
Cradle S/V23054 Series
Coil Type
Non Latching
Contact Voltage VAC
250V
Contact Material
Silver
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability