Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoIM48DGR
Order Code2885704
Product RangeIM
Also Known As1462039-9, IM48DGR
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoIM48DGR
Order Code2885704
Product RangeIM
Also Known As1462039-9, IM48DGR
Technical Datasheet
Coil Voltage2.4VDC
Contact ConfigurationDPDT
Contact Current5A
Product RangeIM
Relay MountingSurface Mount
Coil TypeLatching Single Coil
Relay TerminalsSolder
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialSilver Nickel
Coil Resistance58ohm
SVHCTo Be Advised
Technical Specifications
Coil Voltage
2.4VDC
Contact Current
5A
Relay Mounting
Surface Mount
Relay Terminals
Solder
Contact Voltage VDC
220V
Coil Resistance
58ohm
Contact Configuration
DPDT
Product Range
IM
Coil Type
Latching Single Coil
Contact Voltage VAC
250V
Contact Material
Silver Nickel
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability