Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part No1462051-4
Order Code9913599
Product RangeHF3
Also Known AsHF3 56
Technical Datasheet
381 In Stock
800 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.910 |
10+ | €15.920 |
25+ | €15.130 |
100+ | €13.530 |
400+ | €12.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€17.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part No1462051-4
Order Code9913599
Product RangeHF3
Also Known AsHF3 56
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current2A
Product RangeHF3
Relay MountingSurface Mount
Coil TypeNon Latching
Contact Voltage VAC220VAC
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver
Coil Resistance1.028kohm
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (27-Jun-2024)
Product Overview
The HF3-56 is a 2-pole Signal Relay with DC coil, HF3 series. 1 form-C (1CO) contact configuration, Ag, Au covered contact. Y-Design, frequency range DC to 3GHz. Small dimensions (14.6 x 7.2 x 10mm). Immersion cleanable, low power consumption (≤140mW).
- Mono-stable 1 coil
- RT III Environmental protection rating
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics, Audio, Test & Measurement, Wireless
Technical Specifications
Contact Configuration
SPDT
Contact Current
2A
Relay Mounting
Surface Mount
Contact Voltage VAC
220VAC
Contact Voltage VDC
-
Coil Resistance
1.028kohm
Coil Voltage
12VDC
Product Range
HF3
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (27-Jun-2024)
Technical Docs (3)
Alternatives for 1462051-4
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
Product traceability