Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part No1-1462050-6
Order Code1855476
Product RangeHF3 Series
Also Known AsHF3 02
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €11.660 |
10+ | €11.520 |
25+ | €11.050 |
100+ | €10.570 |
400+ | €8.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€11.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part No1-1462050-6
Order Code1855476
Product RangeHF3 Series
Also Known AsHF3 02
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage4.5VDC
Contact Current2A
Product RangeHF3 Series
Relay MountingSurface Mount
Coil TypeNon Latching
Contact Voltage VAC220V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver
Coil Resistance145ohm
Product Overview
The HF3 series are 2-pole Signal Relays with DC coil. 1 form-C (1CO) contact configuration with Ag, Au covered contact. Y-Design, frequency range DC to 3GHz. Small dimensions (14.6 x 7.2 x 10mm). Immersion cleanable, low power consumption (≤140mW).
- Mono-stable 1 coil
- RT III environmental protection rating
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics, Audio, Test & Measurement, Wireless
Technical Specifications
Contact Configuration
SPDT
Contact Current
2A
Relay Mounting
Surface Mount
Contact Voltage VAC
220V
Contact Voltage VDC
-
Coil Resistance
145ohm
Coil Voltage
4.5VDC
Product Range
HF3 Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
Product traceability