Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part No5-1393808-4
Order Code2885731
Product RangeV23154
Also Known AsV23154D 717F104
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part No5-1393808-4
Order Code2885731
Product RangeV23154
Also Known AsV23154D 717F104
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage12VDC
Contact Current5A
Product RangeV23154
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsQuick Connect, Solder
Contact Voltage VDC250V
Contact MaterialSilver Gold
Coil Resistance220ohm
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Contact Configuration
DPDT
Contact Current
5A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
250V
Coil Resistance
220ohm
Coil Voltage
12VDC
Product Range
V23154
Coil Type
Non Latching
Relay Terminals
Quick Connect, Solder
Contact Material
Silver Gold
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025