Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoW2F11A4718AT1F
Order Code3297866
Product RangeW2F Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | €0.148 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€148.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoW2F11A4718AT1F
Order Code3297866
Product RangeW2F Series
Technical Datasheet
Capacitance470pF
Voltage Rating100V
Current Rating300mA
Capacitor Case Style0805 [2012 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance-20%, +50%
Operating Temperature Min-55°C
Operating Temperature Max125°C
DC Resistance Max0.6ohm
Insulation Resistance1Gohm
Dielectric CharacteristicC0G / NP0
Product RangeW2F Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
470pF
Current Rating
300mA
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
DC Resistance Max
0.6ohm
Dielectric Characteristic
C0G / NP0
SVHC
No SVHC (17-Dec-2015)
Voltage Rating
100V
Capacitor Case Style
0805 [2012 Metric]
Capacitance Tolerance
-20%, +50%
Operating Temperature Max
125°C
Insulation Resistance
1Gohm
Product Range
W2F Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006
Product traceability