Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoVC32M01750KBA
Order Code1866241
Product RangeVC32
Technical Datasheet
195 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.960 |
50+ | €1.390 |
100+ | €1.330 |
250+ | €1.260 |
500+ | €1.150 |
1000+ | €1.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVC32M01750KBA
Order Code1866241
Product RangeVC32
Technical Datasheet
Voltage Rating VAC175V
Voltage Rating VDC270V
Product RangeVC32
Clamping Voltage Vc Max455V
Varistor Case Style3220 [8552 Metric]
Varistor TypeSingle Layer Varistor (SLV)
Peak Surge Current @ 8/20µs200A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)15J
Automotive Qualification Standard-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Voltage Rating VAC
175V
Product Range
VC32
Varistor Case Style
3220 [8552 Metric]
Peak Surge Current @ 8/20µs
200A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
270V
Clamping Voltage Vc Max
455V
Varistor Type
Single Layer Varistor (SLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
15J
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability