Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTRME476K025R0065
Order Code2353305
Product RangeTRM Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price (ex VAT) |
---|---|
400+ | €5.200 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
€2,080.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTRME476K025R0065
Order Code2353305
Product RangeTRM Series
Technical Datasheet
Capacitance47µF
Voltage(DC)25V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.065ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current2.04A
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Product RangeTRM Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
Product Overview
The TRM series ultra low ESR Tantalum Capacitor with multi-anode construction. They are robust against higher thermo-mechanical stresses during assembly process.
- 0.5%/1khrs Improved reliability
- DCL reduced by 25% to 0.0075 CV
- 22 to 1500μF/2.5 to 35V CV range
- Mirror construction used with D case capacitors reduces ESL to half
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.065ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Manufacturer Size Code
E
Ripple Current
2.04A
Product Width
4.3mm
Product Range
TRM Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0527
Product traceability