Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTRME336K035R0050
Order Code2353303
Product RangeTRM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €10.440 |
10+ | €7.970 |
50+ | €6.950 |
100+ | €6.620 |
200+ | €6.350 |
400+ | €6.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€10.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTRME336K035R0050
Order Code2353303
Product RangeTRM Series
Technical Datasheet
Capacitance33µF
Voltage(DC)35V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.05ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current2.32A
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Product RangeTRM Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
Product Overview
TRME336K035R0050 is a TRM professional multianode tantalum ultra low ESR capacitor. Typical applications include automotive, medical, aerospace, military and other Hi-end applications.
- Improved reliability – 0.5%/1Khrs (twice better than standard)
- DCL reduced by 25% to 0.0075 CV
- Robust against higher thermo-mechanical stresses during assembly process
- Multi-anode construction
- Super low ESR
- 100% surge current tested
- 33µF capacitance
- ±10% tolerance
- 35V rated voltage
- Meets requirements of AEC-Q200
Technical Specifications
Capacitance
33µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.05ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Manufacturer Size Code
E
Ripple Current
2.32A
Product Width
4.3mm
Product Range
TRM Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for TRME336K035R0050
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability