Print Page
Image is for illustrative purposes only. Please refer to product description.
5,900 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | €0.261 |
500+ | €0.186 |
1000+ | €0.164 |
5000+ | €0.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
€31.10 (ex VAT)
A €5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoME01FA60-TE12L
Order Code4036886RL
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current1.57A
Diode ConfigurationSingle
Forward Voltage Max1.39V
Reverse Recovery Time80ns
Forward Surge Current20A
Operating Temperature Max150°C
Diode Case StyleDO-221AC (SMAF)
No. of Pins2Pins
Product Range-
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
80ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1.57A
Forward Voltage Max
1.39V
Forward Surge Current
20A
Diode Case Style
DO-221AC (SMAF)
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability