Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoLMXN1915M100CTAS
Order Code2373863
Product RangeLMXN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.250 |
10+ | €1.020 |
25+ | €0.952 |
50+ | €0.869 |
100+ | €0.816 |
250+ | €0.769 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoLMXN1915M100CTAS
Order Code2373863
Product RangeLMXN Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)-
Inductor ConstructionUnshielded
Saturation Current (Isat)10A
Product RangeLMXN Series
Power Inductor Case18.54mm x 15.24mm x 7.11mm
Inductor Case / Package-
DC Resistance Max0.031ohm
Inductance Tolerance± 20%
Product Length18.54mm
Product Width15.24mm
Product Height7.11mm
Technical Specifications
Inductance
10µH
Inductor Construction
Unshielded
Product Range
LMXN Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.24mm
RMS Current (Irms)
-
Saturation Current (Isat)
10A
Power Inductor Case
18.54mm x 15.24mm x 7.11mm
DC Resistance Max
0.031ohm
Product Length
18.54mm
Product Height
7.11mm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014
Product traceability