Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoLMXN13E9M680CTAS
Order Code2373862
Product RangeLMXN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.640 |
50+ | €1.210 |
100+ | €1.180 |
250+ | €1.140 |
500+ | €1.070 |
1000+ | €0.985 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoLMXN13E9M680CTAS
Order Code2373862
Product RangeLMXN Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)-
Inductor ConstructionUnshielded
Saturation Current (Isat)400mA
Power Inductor Case12.95mm x 9.4mm x 5.21mm
Product RangeLMXN Series
DC Resistance Max0.86ohm
Inductance Tolerance± 20%
Product Length12.95mm
Product Width9.4mm
Product Height5.21mm
Product Overview
The LMXN series SMD non-shielded Power Inductor with ferrite core and sizes ranging from 6.60 x 4.45 x 2.92 (mm) to 18.54 x 15.24 x 7.11 (mm). Inductance ranges from 0.47 to 1000µH and rated current ranges from 0.1 to 40A. It is ideal for DC-DC converters, step-up or step-down converters and flash memory programmers.
- High power and high saturation
- Ceramic with gold-plating or LCP plastic base
- -40 to 125°C Operating temperature range
Technical Specifications
Inductance
68µH
Inductor Construction
Unshielded
Power Inductor Case
12.95mm x 9.4mm x 5.21mm
DC Resistance Max
0.86ohm
Product Length
12.95mm
Product Height
5.21mm
RMS Current (Irms)
-
Saturation Current (Isat)
400mA
Product Range
LMXN Series
Inductance Tolerance
± 20%
Product Width
9.4mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0056
Product traceability