Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoLMXN0906M4R7BTAS
Order Code2373860
Product RangeLMXN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.410 |
50+ | €0.978 |
100+ | €0.919 |
250+ | €0.866 |
500+ | €0.811 |
1000+ | €0.795 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoLMXN0906M4R7BTAS
Order Code2373860
Product RangeLMXN Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)-
Inductor ConstructionUnshielded
Saturation Current (Isat)2.6A
Product RangeLMXN Series
Power Inductor Case8.89mm x 6.4mm x 5mm
DC Resistance Max0.054ohm
Inductance Tolerance± 20%
Product Length8.89mm
Product Width6.4mm
Product Height5mm
Technical Specifications
Inductance
4.7µH
Inductor Construction
Unshielded
Product Range
LMXN Series
DC Resistance Max
0.054ohm
Product Length
8.89mm
Product Height
5mm
RMS Current (Irms)
-
Saturation Current (Isat)
2.6A
Power Inductor Case
8.89mm x 6.4mm x 5mm
Inductance Tolerance
± 20%
Product Width
6.4mm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0056
Product traceability